USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
8-SOIC
8-SOIC
8-SOIC

S25FS064SDSMFI010

Digi-Key Part Number
S25FS064SDSMFI010-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S25FS064SDSMFI010
Supplier
Description
IC FLASH 64MBIT SPI/QUAD 8SOIC
Detailed Description
FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
64Mb (8M x 8)
Memory Interface
SPI - Quad I/O, QPI
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Clock Frequency
80 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Price and Procurement

Additional Resources
AttributeDescription
Standard Package280