8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SAGNFI001

Digi-Key Part Number
1274-1005-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S25FL256SAGNFI001
Supplier
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Detailed Description
FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133 MHz 8-WSON (6x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
256Mb (32M x 8)
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (6x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.41000$5.41
10$4.90600$49.06
25$4.79920$119.98
50$4.77320$238.66
100$4.27990$427.99
250$4.26428$1,066.07
500$4.10846$2,054.23
1,000$3.90589$3,905.89
Additional Resources
AttributeDescription
Other Names
1274-1005
Q13132564
-S25FL256SAGNFI001
S25FL256SAGNFI001-CRL
Standard Package2,050
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MX25L25635FZ2I-10GMacronix8,0131092-1150-ND$6.02000Similar
MX25L25735FZ2I-10GMacronix10,5011092-1152-ND$6.02000Similar