USD

24TBGA 4x6 footprint

S25FL256SAGBHIB00

Digi-Key Part Number
S25FL256SAGBHIB00-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S25FL256SAGBHIB00
Supplier
Description
IC FLASH 256MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133MHz 24-BGA (6x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
256Mb (32M x 8)
Memory Interface
SPI - Quad I/O
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TBGA
Supplier Device Package
24-BGA (6x8)
Clock Frequency
133MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Price and Procurement

343 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package338