USD

24TBGA 4x6 footprint
S25FL128SAGBHVB03
Digi-Key Part Number
428-4570-2-ND - Tape & Reel (TR)
428-4570-1-ND - Cut Tape (CT)
428-4570-6-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S25FL128SAGBHVB03
Supplier
Description
IC FLASH 128M SPI 133MHZ
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
FLASH - NOR Memory IC SPI - Quad I/O 133MHz 24-BGA (6x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
Memory Interface
SPI - Quad I/O
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TBGA
Supplier Device Package
24-BGA (6x8)
Clock Frequency
133MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 2,500

2,500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
428-4570-2
S25FL128SAGBHVB03-ND
Standard Package2,500