
S24C12E150BG2 | ||
---|---|---|
Digi-Key Part Number | 1102-S24C12E150BG2-ND | |
Manufacturer | ||
Manufacturer Product Number | S24C12E150BG2 | |
Description | E 18/36/24 12V/ 12.5A | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | DC DC Converter Output - Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $258.37000 | $258.37 |
Attribute | Description |
---|---|
Other Names | 1102-S24C12E150BG2 |
Standard Package | 1 |