TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX3L07BGNC16

Digi-Key Part Number
846-RX3L07BGNC16TR-ND - Tape & Reel (TR)
846-RX3L07BGNC16CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RX3L07BGNC16
Description
NCH 60V 70A, TO-220AB, POWER MOS
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 60 V 70A (Ta) 96W (Ta) Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
2.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
96W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Supplier Device Package
TO-220AB
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.56788$1,567.88
2,000$1.47450$2,949.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.19000$3.19
10$2.86500$28.65
100$2.30320$230.32
500$1.89228$946.14
Additional Resources
AttributeDescription
Other Names
846-RX3L07BGNC16DKR-ND
846-RX3L07BGNC16TR
846-RX3L07BGNC16DKR
846-RX3L07BGNC16CT
846-RX3L07BGNC16DKRINACTIVE
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RX3L07BGNC16Rohm Semiconductor372846-RX3L07BGNC16CT-ND$3.19000Direct