USD

RWS-16 Natural

RWS-16-19

Digi-Key Part Number
RPC4980-ND
Manufacturer
Essentra Components
Manufacturer Product Number
RWS-16-19
Supplier
Description
CBL CLIP WIRE SADDLE NAT ARROW
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead 1.000" (25.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Round
Opening Size
1.000" (25.40mm)
Mounting Type
Arrowhead
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.250" (31.75mm)
Width
0.375" (9.53mm)
Height
1.344" (34.14mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.058" ~ 0.064" (1.47mm ~ 1.63mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.72500$7.25
25$0.66880$16.72
100$0.55730$55.73
500$0.44588$222.94
1,000$0.40128$401.28
Additional Resources
AttributeDescription
Other Names
21030046
RPC4980
RWS-16-19-ND
RWS-16-19-NDR
RWS1619
Standard Package1,000