RV4C020ZPHZGTCR1 | ||
---|---|---|
Digi-Key Part Number | 846-RV4C020ZPHZGTCR1TR-ND - Tape & Reel (TR) 846-RV4C020ZPHZGTCR1CT-ND - Cut Tape (CT) 846-RV4C020ZPHZGTCR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RV4C020ZPHZGTCR1 | |
Description | PCH -20V -2.0A SMALL SIGNAL MOSF | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | P-Channel 20 V 2A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | DFN1616-6W | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RV4C020ZP HZG |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.63400 | $6.34 |
100 | $0.48610 | $48.61 |
500 | $0.38430 | $192.15 |
1,000 | $0.30744 | $307.44 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27862 | $835.86 |
6,000 | $0.25940 | $1,556.40 |
15,000 | $0.24979 | $3,746.85 |
30,000 | $0.24339 | $7,301.70 |
Attribute | Description |
---|---|
Other Names | 846-RV4C020ZPHZGTCR1DKR 846-RV4C020ZPHZGTCR1TR 846-RV4C020ZPHZGTCR1CT |
Standard Package | 3,000 |