VMT3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUM002N02T2L

Digi-Key Part Number
RUM002N02T2LTR-ND - Tape & Reel (TR)
RUM002N02T2LCT-ND - Cut Tape (CT)
RUM002N02T2LDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RUM002N02T2L
Supplier
Description
MOSFET N-CH 20V 200MA VMT3
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 2.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
SOT-723
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.33100$3.31
100$0.17560$17.56
500$0.11550$57.75
1,000$0.07854$78.54
2,000$0.07084$141.68
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.06160$492.80
16,000$0.05236$837.76
Additional Resources
AttributeDescription
Other Names
RUM002N02T2LDKR
RUM002N02T2LCT
RUM002N02T2LTR
RUM002N02T2L-ND
Standard Package8,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NTK3043NT1Gonsemi34,775NTK3043NT1GOSCT-ND$0.47000Similar