USD

TSMT6_TSMT6 Pkg

RTQ035P02HZGTR

Digi-Key Part Number
846-RTQ035P02HZGTR-ND - Tape & Reel (TR)
846-RTQ035P02HZGCT-ND - Cut Tape (CT)
846-RTQ035P02HZGDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RTQ035P02HZGTR
Supplier
Description
MOSFET P-CH 20V 3.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
P-Channel 20 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Drain to Source Voltage (Vdss)
20 V
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 10 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.73300$7.33
25$0.68880$17.22
100$0.56220$56.22
500$0.44440$222.20
1,000$0.35552$355.52
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32219$966.57
6,000$0.30300$1,818.00
Additional Resources
AttributeDescription
Other Names846-RTQ035P02HZGTR
Standard Package3,000