
RTF016N05TL | ||
---|---|---|
Digi-Key Part Number | RTF016N05TLTR-ND - Tape & Reel (TR) RTF016N05TLCT-ND - Cut Tape (CT) RTF016N05TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RTF016N05TL | |
Description | MOSFET N-CH 45V 1.6A TUMT3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | N-Channel 45 V 1.6A (Ta) 320mW (Ta) Surface Mount TUMT3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Industrial Motor Products: Part 1 - Power Devices/Gate Drivers |
Environmental Information | |
EDA Models | RTF016N05TL by Ultra Librarian |
Simulation Models | RTF016N05 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.41500 | $4.15 |
100 | $0.28220 | $28.22 |
500 | $0.21168 | $105.84 |
1,000 | $0.15876 | $158.76 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14553 | $436.59 |
Attribute | Description |
---|---|
Other Names | RTF016N05TLCT RTF016N05TLTR RTF016N05TLDKR |
Standard Package | 3,000 |