
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Riedon | |
Series | ||
Package | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 4500ppm/°C | |
Current | 7 mA | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Resource Type | Link |
---|---|
Datasheets | RTDW Series |
HTML Datasheet | RTDW Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $16.81020 | $840.51 |
Attribute | Description |
---|---|
Other Names | RTDWB-100RF3 RTDWB-100RF3-ND |
Standard Package | 50 |