TSMT6_TSMT6 Pkg

RSQ020N03HZGTR

Digi-Key Part Number
846-RSQ020N03HZGTR-ND - Tape & Reel (TR)
846-RSQ020N03HZGCT-ND - Cut Tape (CT)
846-RSQ020N03HZGDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RSQ020N03HZGTR
Supplier
Description
MOSFET N-CH 30V 2A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
N-Channel 30 V 2A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
134mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.52400$5.24
100$0.39120$39.12
500$0.30734$153.67
1,000$0.23749$237.49
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.21653$649.59
6,000$0.20257$1,215.42
Additional Resources
AttributeDescription
Other Names
846-RSQ020N03HZGDKR
846-RSQ020N03HZGTR
846-RSQ020N03HZGCT
Standard Package3,000