

F-5%25-Axial-bl.jpg)

RSF2JT4R70 | ||
---|---|---|
Digi-Key Part Number | RSF2JT4R70TR-ND - Tape & Reel (TR) RSF2JT4R70CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RSF2JT4R70 | |
Description | RES 4.7 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | RSF.stp |
PCN Design/Specification | RSF2, RSMF3 Lead Length 30/Oct/2012 |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | RSF2JT4R70 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.28900 | $2.89 |
25 | $0.21000 | $5.25 |
50 | $0.15240 | $7.62 |
100 | $0.11290 | $11.29 |
250 | $0.08664 | $21.66 |
500 | $0.06828 | $34.14 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.04727 | $47.27 |
2,000 | $0.04333 | $86.66 |
5,000 | $0.03939 | $196.95 |
10,000 | $0.03676 | $367.60 |
25,000 | $0.03493 | $873.25 |
50,000 | $0.03422 | $1,711.00 |
100,000 | $0.03348 | $3,348.00 |
Attribute | Description |
---|---|
Other Names | RSF24.75%R-ND RSF2JT4R70CT RSF24.7JR-ND RSF24.7JRTR-ND RSF24.7JRCT-ND RSF2JT4R70TR RSF24.7JRCT RSF24.7JRTR RSF 2 4.7 5% R RSF 2 4.7 5% R-ND RSF24.75%R RSF24.7JR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RSMF2JT4R70 | Stackpole Electronics Inc | 17,275 | RSMF2JT4R70CT-ND | $0.29000 | Similar |