LPDS (TO-263S)

RSDT30NSFHTL

Digi-Key Part Number
846-RSDT30NSFHTLTR-ND - Tape & Reel (TR)
846-RSDT30NSFHTLCT-ND - Cut Tape (CT)
846-RSDT30NSFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RSDT30NSFHTL
Supplier
Description
TVS DIODE 24VWM LPDS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount LPDS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.09000$3.09
10$2.77500$27.75
100$2.27370$227.37
500$1.93556$967.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.63240$1,632.40
2,000$1.59000$3,180.00
Additional Resources
AttributeDescription
Other Names
846-RSDT30NSFHTLDKR
846-RSDT30NSFHTLTR
846-RSDT30NSFHTLCT
Standard Package1,000