USD

EMD3

RSB12WFHTL

Digi-Key Part Number
846-RSB12WFHTLTR-ND - Tape & Reel (TR)
846-RSB12WFHTLCT-ND - Cut Tape (CT)
846-RSB12WFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RSB12WFHTL
Supplier
Description
TVS DIODE 9VWM EMD3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount EMD3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
9.6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMD3
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names846-RSB12WFHTLTR
Standard Package3,000