
RSAC6.8CMT2R | ||
---|---|---|
Digi-Key Part Number | 846-RSAC6.8CMT2RTR-ND - Tape & Reel (TR) 846-RSAC6.8CMT2RCT-ND - Cut Tape (CT) 846-RSAC6.8CMT2RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSAC6.8CMT2R | |
Description | TVS DIODE 5VWM SOD923 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RSAC6.8CM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.31900 | $3.19 |
100 | $0.16120 | $16.12 |
500 | $0.13150 | $65.75 |
1,000 | $0.09757 | $97.57 |
2,000 | $0.08209 | $164.18 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | $0.07848 | $627.84 |
16,000 | $0.06787 | $1,085.92 |
24,000 | $0.06660 | $1,598.40 |
56,000 | $0.05515 | $3,088.40 |
Attribute | Description |
---|---|
Other Names | 846-RSAC6.8CMT2RDKR 846-RSAC6.8CMT2RCT 846-RSAC6.8CMT2RTR |
Standard Package | 8,000 |