TSMD5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRE04EA6DFHTR

Digi-Key Part Number
RRE04EA6DFHTR-ND - Tape & Reel (TR)
RRE04EA6DFHCT-ND - Cut Tape (CT)
RRE04EA6DFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRE04EA6DFHTR
Description
RECTIFYING DIODE (AEC-Q101 QUALI
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 2 Independent Standard 600 V 400mA Surface Mount SOT-23-5 Thin, TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
2 Independent
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
400mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSMD5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.40000$4.00
100$0.29880$29.88
500$0.23474$117.37
1,000$0.18139$181.39
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16539$496.17
6,000$0.15472$928.32
15,000$0.14550$2,182.50