TSMT6_TSMT6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E045BNTCR

Digi-Key Part Number
846-RQ6E045BNTCRTR-ND - Tape & Reel (TR)
846-RQ6E045BNTCRCT-ND - Cut Tape (CT)
846-RQ6E045BNTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E045BNTCR
Description
MOSFET N-CH 30V 4.5A TSMT
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 30 V 4.5A (Tj) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.42900$4.29
100$0.29220$29.22
500$0.21912$109.56
1,000$0.16434$164.34
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.15065$451.95
6,000$0.14152$849.12

Alternate Purchasing Options

29In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
846-RQ6E045BNTCRCT
RQ6E045BNTCRDKR
846-RQ6E045BNTCRDKR
846-RQ6E045BNTCRTR
RQ6E045BNTCRTR
RQ6E045BNTCRCT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RQ6E045BNTCRRohm Semiconductor29846-RQ6E045BNTCRCT-ND$0.42000Direct