USD

RPI-151

RPI-151

Digi-Key Part Number
846-1012-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RPI-151
Supplier
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Detailed Description
Optical Sensor - - Phototransistor Slotted Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Bulk
Part Status
Not For New Designs
Sensing Distance
-
Sensing Method
-
Output Configuration
Phototransistor
Response Time
10µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Slotted Module
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Bulk
QtyUnit PriceExt Price
1$2.18000$2.18
5$2.06400$10.32
10$1.77000$17.70
25$1.41600$35.40
50$1.29800$64.90
100$1.18000$118.00
500$1.03250$516.25
1,000$0.91450$914.50
5,000$0.85550$4,277.50
Additional Resources
AttributeDescription
Other Names
846-1012
RPI151
Standard Package1,000