RNMF14FTC47K0 | |
---|---|
DigiKey Part Number | S47KCATR-ND - Tape & Reel (TR) S47KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC47K0 |
Description | RES 47K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC47K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04300 | $0.43 |
25 | $0.03640 | $0.91 |
50 | $0.03180 | $1.59 |
100 | $0.02790 | $2.79 |
250 | $0.02368 | $5.92 |
500 | $0.02104 | $10.52 |
1,000 | $0.01879 | $18.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01476 | $73.80 |
10,000 | $0.01345 | $134.50 |
15,000 | $0.01277 | $191.55 |
25,000 | $0.01200 | $300.00 |
35,000 | $0.01154 | $403.90 |
50,000 | $0.01110 | $555.00 |
125,000 | $0.01011 | $1,263.75 |
250,000 | $0.00949 | $2,372.50 |
500,000 | $0.00897 | $4,485.00 |