RNMF14FTC2K00 | |
---|---|
DigiKey Part Number | S2KCATR-ND - Tape & Reel (TR) S2KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC2K00 |
Description | RES 2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC2K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.10000 | $0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05600 | $0.56 |
25 | $0.04400 | $1.10 |
50 | $0.03720 | $1.86 |
100 | $0.03150 | $3.15 |
250 | $0.02548 | $6.37 |
500 | $0.02180 | $10.90 |
1,000 | $0.01877 | $18.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01352 | $67.60 |
10,000 | $0.01185 | $118.50 |
15,000 | $0.01100 | $165.00 |
25,000 | $0.01005 | $251.25 |
35,000 | $0.00949 | $332.15 |
50,000 | $0.00895 | $447.50 |
125,000 | $0.00875 | $1,093.75 |