RNMF14 1k

RNMF14FTC1K00

Digi-Key Part Number
S1KCATR-ND - Tape & Reel (TR)
S1KCACT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNMF14FTC1K00
Supplier
Description
RES 1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00855$42.75
10,000$0.00743$74.30
25,000$0.00652$163.00
50,000$0.00599$299.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06500$0.65
25$0.04720$1.18
50$0.03600$1.80
100$0.02660$2.66
250$0.02024$5.06
500$0.01620$8.10
1,000$0.01192$11.92
Additional Resources
AttributeDescription
Other Names
S1KCATR
S1KCACT
Standard Package5,000