RNMF14 10k

RNMF14FTC10K0

Digi-Key Part Number
S10KCATR-ND - Tape & Reel (TR)
S10KCACT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNMF14FTC10K0
Supplier
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00855$42.75
10,000$0.00743$74.30
25,000$0.00652$163.00
50,000$0.00599$299.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06500$0.65
25$0.04720$1.18
50$0.03600$1.80
100$0.02660$2.66
250$0.02024$5.06
500$0.01620$8.10
1,000$0.01192$11.92
Additional Resources
AttributeDescription
Other Names
RNM1/4T210KFR
RNM 1/4 T2 10K 1% R-ND
S10KCACT
RNMF 1/4 T2 10K 1% R
RNM1/4T210KFR-ND
RNM1/4T210K1%R
RNMF14FTC10K0-ND
RNM1/4T210K1%R-ND
RNM 1/4 T2 10K 1% R
S10KCATR
Standard Package5,000