RNF18 499 1

RNF14FTD499R

Digi-Key Part Number
RNF14FTD499RTR-ND - Tape & Reel (TR)
RNF14FTD499RCT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNF14FTD499R
Supplier
Description
RES 499 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
499 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00850$42.50
10,000$0.00763$76.30
25,000$0.00700$175.00
50,000$0.00665$332.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06500$0.65
25$0.04480$1.12
50$0.03500$1.75
100$0.02500$2.50
250$0.01952$4.88
500$0.01550$7.75
1,000$0.01100$11.00
Additional Resources
AttributeDescription
Other Names
RNF1/4T14991%RTR-ND
RNF1/4T1499FRTR
RNF1/4T14991%RTR
RNF 1/4 T1 499 1% R-ND
RNF14FTD499RCT
RNF14FTD499R-ND
RNF1/4T14991%R
RNF14FTD499RTR
RNF1/4T14991%R-ND
RNF 1/4 T1 499 1% R
RNF1/4T14991%RCT-ND
RNF1/4T1499FRCT
RNF1/4T1499FRTR-ND
RNF1/4T1499FRCT-ND
RNF1/4T14991%RCT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNMF14FTD499RStackpole Electronics Inc6,403RNMF14FTD499RCT-ND$0.10000Similar