
RNF14FTD2K32 | ||
---|---|---|
Digi-Key Part Number | RNF14FTD2K32TR-ND - Tape & Reel (TR) RNF14FTD2K32CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNF14FTD2K32 | |
Description | RES 2.32K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 2.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | RNF General Purpose and Precision Metal Film Resistors |
CAD Models | RNF.stp |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | RNF14FTD2K32 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.09200 | $0.92 |
25 | $0.06360 | $1.59 |
50 | $0.04940 | $2.47 |
100 | $0.03540 | $3.54 |
250 | $0.02756 | $6.89 |
500 | $0.02192 | $10.96 |
1,000 | $0.01555 | $15.55 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01202 | $60.10 |
10,000 | $0.01078 | $107.80 |
25,000 | $0.00990 | $247.50 |
50,000 | $0.00930 | $465.00 |
125,000 | $0.00908 | $1,135.00 |
Attribute | Description |
---|---|
Other Names | RNF 1/4 T1 2.32K 1% R RNF1/4T12.32KFRTR RNF1/4T12.32K1%R RNF1/4T12.32KFRCT-ND RNF1/4T12.32K1%RCT-ND RNF1/4T12.32K1%RTR RNF1/4T12.32K1%RTR-ND RNF1/4T12.32K1%RCT RNF14FTD2K32-ND RNF1/4T12.32KFRCT RNF14FTD2K32CT RNF1/4T12.32KFRTR-ND RNF14FTD2K32TR RNF1/4T12.32K1%R-ND |
Standard Package | 5,000 |