RNF1x 1

RNF14FTD1R00

Digi-Key Part Number
RNF14FTD1R00TR-ND - Tape & Reel (TR)
RNF14FTD1R00CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNF14FTD1R00
Supplier
Description
RES 1 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01500$75.00
10,000$0.01400$140.00
25,000$0.01330$332.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.13000$0.13
10$0.11000$1.10
25$0.08000$2.00
50$0.05800$2.90
100$0.04300$4.30
250$0.03300$8.25
500$0.02600$13.00
1,000$0.01800$18.00
Additional Resources
AttributeDescription
Other Names
RNF1/4T11FRTR-ND
RNF14FTD1R00CT
RNF1/4T111%RDKR-ND
RNF1/4T111%R
RNF1/4T11FRDKR-ND
RNF 1/4 T1 1 1% R
RNF1/4T11FRTR
RNF1/4T111%R-ND
RNF14FTD1R00DKRINACTIVE
RNF1/4T111%RCT
RNF1/4T111%RDKR
RNF1/4T11FRDKR
RNF1/4T111%RCT-ND
RNF14FTD1R00DKR-ND
RNF14FTD1R00DKR
RNF1/4T111%RTR-ND
RNF14FTD1R00TR
RNF1/4T111%RTR
RNF1/4T11FRCT
RNF1/4T11FRCT-ND
Standard Package5,000