USD

RNF18 10
RNF14FTD10R0
Digi-Key Part Number
RNF14FTD10R0TR-ND - Tape & Reel (TR)
RNF14FTD10R0CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNF14FTD10R0
Supplier
Description
RES 10 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
10 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,544 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
RNF 1/4 T1 10 1% R
RNF1/4T1101%R
RNF1/4T1101%R-ND
RNF1/4T1101%RTR
RNF1/4T1101%RTR-ND
RNF1/4T110FRTR
RNF1/4T110FRTR-ND
RNF14FTD10R0-ND
RNF14FTD10R0TR
Standard Package5,000