


RMCF0805JT4R70 | ||
---|---|---|
Digi-Key Part Number | RMCF0805JT4R70TR-ND - Tape & Reel (TR) RMCF0805JT4R70CT-ND - Cut Tape (CT) RMCF0805JT4R70DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF0805JT4R70 | |
Description | RES 4.7 OHM 5% 1/8W 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RMCF, RMCP Series Datasheet |
Environmental Information | |
CAD Models | RMCF.stp |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01900 | $0.19 |
100 | $0.00760 | $0.76 |
1,000 | $0.00343 | $3.43 |
2,500 | $0.00298 | $7.45 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00246 | $12.30 |
10,000 | $0.00214 | $21.40 |
25,000 | $0.00188 | $47.00 |
50,000 | $0.00172 | $86.00 |
125,000 | $0.00169 | $211.25 |
Attribute | Description |
---|---|
Other Names | RMCF0805JT4R70-ND -RMCF0805JT4R70TR RMCF0805JT4R70CT RMC1/104.7JR RMCF0805JT4R70DKR RMC1/104.75%R RMC1/104.75%R-ND -RMCF0805JT4R70 RMCF0805JT4R70TR -RMCF0805JT4R70-ND RMCF1/104.7JR RMC 1/10 4.7 5% R RMC1/104.7JR-ND RMCF1/104.7JR-ND -RMCF0805JT4R70CT |
Standard Package | 5,000 |