0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JT22K0

Digi-Key Part Number
RMCF0805JT22K0TR-ND - Tape & Reel (TR)
RMCF0805JT22K0CT-ND - Cut Tape (CT)
RMCF0805JT22K0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0805JT22K0
Supplier
Description
RES 22K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22 kOhms
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.02000$0.20
100$0.00810$0.81
1,000$0.00366$3.66
2,500$0.00318$7.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00262$13.10
Additional Resources
AttributeDescription
Other Names
RMCF1/1022K5%RCT
RMCF0805JT22K0-ND
RMCF1/1022K5%R
RMCF1/1022KJRTR
RMCF1/1022KJRDKR
RMCF1/1022KJRDKR-ND
RMCF0805JT22K0TR
RMCF1/1022K5%R-ND
RMCF 1/10 22K 5% R
RMCF1/1022K5%RTR
RMCF1/1022KJRCT
RMCF1/1022KJRCT-ND
RMCF0805JT22K0DKR
RMCF1/1022K5%RDKR-ND
RMCF1/1022K5%RTR-ND
RMCF1/1022KJRTR-ND
RMCF0805JT22K0CT
RMCF1/1022K5%RDKR
RMCF1/1022K5%RCT-ND
Standard Package5,000