USD

RMC SERIES
RMC SERIES
0805 Pkg

RMCF0805JT220R

Digi-Key Part Number
RMCF0805JT220RTR-ND - Tape & Reel (TR)
RMCF0805JT220RCT-ND - Cut Tape (CT)
RMCF0805JT220RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0805JT220R
Supplier
Description
RES 220 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
220 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
RMC 1/10 220 5% R
RMC1/102205%R
RMC1/102205%R-ND
RMC1/10220JR
RMC1/10220JR-ND
RMCF 1/10 220 5% R
RMCF0805JT220R-ND
RMCF0805JT220RTR
RMCF1/102205%R
RMCF1/102205%R-ND
RMCF1/102205%RTR
RMCF1/102205%RTR-ND
RMCF1/10220JRTR
RMCF1/10220JRTR-ND
Standard Package5,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KTR10EZPF2200Rohm Semiconductor12RHM220AHCT-ND$0.18000Upgrade
ERJ-P6WF2200VPanasonic Electronic Components2,144P16877CT-ND$0.55000Upgrade
RC0805JR-07220RLYageo195,703311-220ARCT-ND$0.10000Upgrade
ESR10EZPJ221Rohm Semiconductor1,158RHM220KCT-ND$0.10000Upgrade
CR0805-JW-221ELFBourns Inc.112,584CR0805-JW-221ELFCT-ND$0.10000Similar