USD

0805 Pkg

RMCF0805JT10K0

Digi-Key Part Number
RMCF0805JT10K0TR-ND - Tape & Reel (TR)
RMCF0805JT10K0CT-ND - Cut Tape (CT)
RMCF0805JT10K0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0805JT10K0
Supplier
Description
RES 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
RMCF 1/10 10K 5% R
RMCF0805JT10K0-ND
RMCF0805JT10K0TR
RMCF1/1010K5%R
RMCF1/1010K5%R-ND
RMCF1/1010K5%RTR
RMCF1/1010K5%RTR-ND
RMCF1/1010KJRTR
RMCF1/1010KJRTR-ND
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0805JG10K0Stackpole Electronics Inc121,993RMCF0805JG10K0CT-ND$0.10000Direct
RGC0805DTC10K0Stackpole Electronics Inc4,321RGC0805DTC10K0CT-ND$0.31000Upgrade
RMCF0805FT10K0Stackpole Electronics Inc1,752,321RMCF0805FT10K0CT-ND$0.10000Upgrade