0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT3K30

Digi-Key Part Number
RMCF0603JT3K30TR-ND - Tape & Reel (TR)
RMCF0603JT3K30CT-ND - Cut Tape (CT)
RMCF0603JT3K30DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0603JT3K30
Supplier
Description
RES 3.3K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3.3 kOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.01500$0.15
100$0.00610$0.61
1,000$0.00274$2.74
2,500$0.00238$5.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00197$9.85
Additional Resources
AttributeDescription
Other Names
RMCF 1/16 3.3K 5% R
RMCF1/163.3K5%RCT
RMCF1/163.3KJRTR
RMCF1/163.3KJRTR-ND
RMCF1/163.3K5%RDKR
RMCF1/163.3KJRDKR-ND
RMCF1/163.3KJRCT-ND
RMCF0603JT3K30TR
RMCF1/163.3K5%R
RMCF0603JT3K30-ND
RMCF1/163.3K5%R-ND
RMCF1/163.3K5%RCT-ND
RMCF1/163.3K5%RTR
RMCF1/163.3K5%RTR-ND
RMCF0603JT3K30DKR
RMCF1/163.3KJRDKR
RMCF1/163.3KJRCT
RMCF0603JT3K30CT
RMCF1/163.3K5%RDKR-ND
Standard Package5,000