RM2095S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM2095S
RM2095S
RM2095S
RM Series

RM2095S

Digi-Key Part Number
HM1099-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
RM2095S
Supplier
Description
BOX ABS GRAY 9.843"L X 7.087"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 9.843" L x 7.087" W (250.01mm x 180.01mm) X 1.969" (50.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.843" L x 7.087" W (250.01mm x 180.01mm)
Height
1.969" (50.00mm)
Area (L x W)
69.8in² (450cm²)
Design
Split Sides and End Panel(s)
Material
Plastic, ABS
Color
Gray
Thickness
-
Features
PCB Supports
Ratings
IP43
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$15.28000$15.28
5$14.43200$72.16
10$13.58400$135.84
25$12.73520$318.38
50$11.88600$594.30
100$11.67380$1,167.38
250$11.46152$2,865.38
500$11.29170$5,645.85
1,000$11.03700$11,037.00
Additional Resources
AttributeDescription
Other NamesHM1099
Standard Package1