


RM2015L | ||
---|---|---|
Digi-Key Part Number | HM1095-ND | |
Manufacturer | ||
Manufacturer Product Number | RM2015L | |
Description | BOX ABS GRAY 5.118"L X 3.937"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.118" L x 3.937" W (130.00mm x 100.00mm) X 2.795" (71.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.937" W (130.00mm x 100.00mm) | |
Height | 2.795" (71.00mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RM2015L |
Environmental Information | Hammond REACH |
Featured Product | Customize Your Enclosure |
CAD Models | RM2015L.(igs,stp) |
HTML Datasheet | RM2015L |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.24000 | $10.24 |
5 | $9.66600 | $48.33 |
10 | $9.09800 | $90.98 |
25 | $8.52960 | $213.24 |
50 | $7.96080 | $398.04 |
100 | $7.81870 | $781.87 |
250 | $7.67652 | $1,919.13 |
500 | $7.56278 | $3,781.39 |
1,000 | $7.39219 | $7,392.19 |
Attribute | Description |
---|---|
Other Names | HM1095 |
Standard Package | 1 |