RLB1112V4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1112V4-472J

Digi-Key Part Number
118-RLB1112V4-472JTR-ND - Tape & Reel (TR)
118-RLB1112V4-472JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLB1112V4-472J
Description
FIXED IND 4.7MH 240MA 7.6 OHM TH
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 240 mA 7.6Ohm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
Material - Core
Ferrite
Inductance
4.7 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
210mA
Shielding
Unshielded
DC Resistance (DCR)
7.6Ohm Max
Q @ Freq
20 @ 252kHz
Frequency - Self Resonant
1.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Package / Case
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.532" (13.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS Status
Not Applicable
ECCNEAR99
HTSUS8504.50.4000
444 In Stock

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.49500$247.50
1,000$0.43999$439.99
2,500$0.42624$1,065.60
5,000$0.41249$2,062.45
12,500$0.39874$4,984.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.89400$8.94
25$0.82480$20.62
50$0.68740$34.37
100$0.64620$64.62
250$0.57748$144.37
Additional Resources
AttributeDescription
118-RLB1112V4-472JCT
118-RLB1112V4-472JTR
118-RLB1112V4-472JDKRINACTIVE
118-RLB1112V4-472JDKR-ND
118-RLB1112V4-472JDKR
RLB1112V4-472J-ND
Standard Package500