LPTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1G12BGNTLL

Digi-Key Part Number
RJ1G12BGNTLLTR-ND - Tape & Reel (TR)
RJ1G12BGNTLLCT-ND - Cut Tape (CT)
RJ1G12BGNTLLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RJ1G12BGNTLL
Supplier
Description
MOSFET N-CH 40V 120A LPTL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
N-Channel 40 V 120A (Tc) 178W (Tc) Surface Mount LPTL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.86mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
LPTL
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.32386$2,323.86
2,000$2.26350$4,527.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.40000$4.40
10$3.95100$39.51
100$3.23680$323.68
500$2.75544$1,377.72
Digi-Reel®
QtyUnit PriceExt Price
1$4.40000$4.40
10$3.95100$39.51
100$3.23680$323.68
500$2.75544$1,377.72
Additional Resources
AttributeDescription
Other Names
RJ1G12BGNTLLCT
RJ1G12BGNTLLTR
RJ1G12BGNTLLDKR
Standard Package1,000