- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
RGEF600-2 | ||
---|---|---|
Digi-Key Part Number | RGEF600-2HFTR-ND - Tape & Reel (TR) RGEF600-2TR-ND - Tape & Reel (TR) RGEF600-2HFCT-ND - Cut Tape (CT) RGEF600CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RGEF600-2 | |
Description | PTC RESET FUSE 16V 6A RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | |
Product Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Max | 100 A | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.098" W (10.20mm x 2.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Circuit Protection Products |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment Building Automation – Protect/Sense/Control |
Featured Product | Innovative Circuit Protection Solutions |
PCN Packaging | Mult Dev Shipping Chgs 9/Jun/2020 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.32890 | $657.80 |
4,000 | $0.32302 | $1,292.08 |
6,000 | $0.31715 | $1,902.90 |
10,000 | $0.30540 | $3,054.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
5 | $0.76400 | $3.82 |
10 | $0.74000 | $7.40 |
50 | $0.62260 | $31.13 |
100 | $0.51680 | $51.68 |
250 | $0.46984 | $117.46 |
500 | $0.39938 | $199.69 |
1,000 | $0.35239 | $352.39 |
Attribute | Description |
---|---|
Other Names | RGEF600-2HFCT RGEF600DKR-ND RGEF600-2-ND E81089-000 RGEF600TR-ND RGEF600DKRINACTIVE RGEF600DKR RGEF600TR RGEF600-2HFTR RF3242-000 RGEF600-2HF RGEF600-2TR RGEF600-2HF-ND RGEF6002 RGEF600CT |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RGEF600-2 | Littelfuse Inc. | 0 | RGEF600-2HFCT-ND | $0.79000 | Direct |
0ZRA0600FF2D | Bel Fuse Inc. | 0 | 0ZRA0600FF2D-ND | $0.20867 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information