


RGEF500 | ||
---|---|---|
Digi-Key Part Number | RGEF500-ND RGEF500HF-ND | |
Manufacturer | ||
Manufacturer Product Number | RGEF500 | |
Description | PTC RESET FUSE 16V 5A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Bag Bag | |
Product Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Max | 100 A | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.098" W (9.90mm x 2.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Circuit Protection Products |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment Building Automation – Protect/Sense/Control |
Featured Product | Innovative Circuit Protection Solutions |
PCN Packaging | Mult Dev Shipping Chgs 9/Jun/2020 |
HTML Datasheet | |
EDA Models | RGEF500 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
5 | $0.69000 | $3.45 |
10 | $0.66800 | $6.68 |
50 | $0.56240 | $28.12 |
100 | $0.46680 | $46.68 |
250 | $0.42440 | $106.10 |
500 | $0.36074 | $180.37 |
1,000 | $0.31830 | $318.30 |
5,000 | $0.28647 | $1,432.35 |
Attribute | Description |
---|---|
Other Names | -1024-RGEF500 RGEF500HF RF3233-000 A50291-000 |
Standard Package | 500 |