RB098BM-40FNSTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFV5BGE6STL

Digi-Key Part Number
846-RFV5BGE6STLTR-ND - Tape & Reel (TR)
846-RFV5BGE6STLCT-ND - Cut Tape (CT)
846-RFV5BGE6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFV5BGE6STL
Description
DIODE GEN PURP 600V 5A TO252GE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Diode 600 V 5A Surface Mount TO-252GE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252GE
Operating Temperature - Junction
150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.47000$1.47
10$1.20500$12.05
100$0.93750$93.75
500$0.79462$397.31
1,000$0.64731$647.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.60936$1,523.40
5,000$0.58035$2,901.75
12,500$0.55356$6,919.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
846-RFV5BGE6STLCT
846-RFV5BGE6STLTR
846-RFV5BGE6STLDKR
Standard Package2,500