
RFN2LAM6STFTR | ||
---|---|---|
Digi-Key Part Number | RFN2LAM6STFTR-ND - Tape & Reel (TR) RFN2LAM6STFCT-ND - Cut Tape (CT) RFN2LAM6STFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFN2LAM6STFTR | |
Description | DIODE GEN PURP 600V 1.5A PMDTM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDTM | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Automotive Fast Recovery Diodes |
EDA Models | RFN2LAM6STFTR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.51000 | $5.10 |
100 | $0.35450 | $35.45 |
500 | $0.27680 | $138.40 |
1,000 | $0.22498 | $224.98 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20112 | $603.36 |
6,000 | $0.19089 | $1,145.34 |
9,000 | $0.17726 | $1,595.34 |
30,000 | $0.17316 | $5,194.80 |
Attribute | Description |
---|---|
Other Names | RFN2LAM6STFDKR RFN2LAM6STFCT |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RFN2LAM6STR | Rohm Semiconductor | 4,340 | RFN2LAM6SCT-ND | $0.63000 | Parametric Equivalent |