LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN20NS4SFHTL

Digi-Key Part Number
RFN20NS4SFHTLTR-ND - Tape & Reel (TR)
RFN20NS4SFHTLCT-ND - Cut Tape (CT)
RFN20NS4SFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RFN20NS4SFHTL
Supplier
Description
FAST RECOVERY DIODE (AEC-Q101 QU
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Standard 20A Surface Mount LPDS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
430 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 430 V
Capacitance @ Vr, F
268pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.54450$544.50
2,000$0.50820$1,016.40
5,000$0.49500$2,475.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.07100$10.71
100$0.83490$83.49
500$0.68970$344.85
Digi-Reel®
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.07100$10.71
100$0.83490$83.49
500$0.68970$344.85
Additional Resources
AttributeDescription
Other Names
RFN20NS4SFHTLTR
RFN20NS4SFHTLCT
RFN20NS4SFHTLDKR
Standard Package1,000