SOD-106_PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN1L7SDDTE25

Digi-Key Part Number
846-RFN1L7SDDTE25TR-ND - Tape & Reel (TR)
846-RFN1L7SDDTE25CT-ND - Cut Tape (CT)
846-RFN1L7SDDTE25DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RFN1L7SDDTE25
Supplier
Description
FAST RECOVERY DIODE (AEC-Q101 QU
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Standard 700 V 800mA Surface Mount PMDS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
1 µA @ 700 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.45000$4.50
100$0.33570$33.57
500$0.26378$131.89
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.20383$305.75
3,000$0.18585$557.55
7,500$0.17385$1,303.88
10,500$0.16350$1,716.75
Additional Resources
AttributeDescription
Other Names
846-RFN1L7SDDTE25TR
846-RFN1L7SDDTE25CT
846-RFN1L7SDDTE25DKR
Standard Package1,500