PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF302LAM2STFTR

Digi-Key Part Number
RF302LAM2STFTR-ND - Tape & Reel (TR)
RF302LAM2STFCT-ND - Cut Tape (CT)
RF302LAM2STFDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RF302LAM2STFTR
Supplier
Description
AUTOMOTIVE FAST RECOVERY DIODE (
Detailed Description
Diode Standard 200 V 3A Surface Mount PMDTM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.61700$6.17
100$0.47310$47.31
500$0.37400$187.00
1,000$0.29920$299.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.27115$813.45
6,000$0.25500$1,530.00