LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2001NS3DFHTL

Digi-Key Part Number
RF2001NS3DFHTLTR-ND - Tape & Reel (TR)
RF2001NS3DFHTLCT-ND - Cut Tape (CT)
RF2001NS3DFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RF2001NS3DFHTL
Supplier
Description
FAST RECOVERY DIODES (CORRESPOND
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Standard 300 V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.92988$929.88
2,000$0.87450$1,749.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.89000$1.89
10$1.69900$16.99
100$1.36600$136.60
500$1.12228$561.14
Digi-Reel®
QtyUnit PriceExt Price
1$1.89000$1.89
10$1.69900$16.99
100$1.36600$136.60
500$1.12228$561.14
Additional Resources
AttributeDescription
Other Names
RF2001NS3DFHTLCT
RF2001NS3DFHTLTR
RF2001NS3DFHTLDKR
Standard Package1,000