RF1404D

DigiKey Part Number
583-1175-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF1404D
Description
FILTER SAW 433.92MHZ 8SMD
Customer Reference
Detailed Description
433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.6dB 600kHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
433.92MHz
Bandwidth
600kHz
Insertion Loss
1.6dB
Ratings
-
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Base Product Number