LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1001NS2DFHTL

Digi-Key Part Number
846-RF1001NS2DFHTLTR-ND - Tape & Reel (TR)
846-RF1001NS2DFHTLCT-ND - Cut Tape (CT)
846-RF1001NS2DFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RF1001NS2DFHTL
Supplier
Description
SUPER FAST RECOVERY DIODE (AEC-Q
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Standard 200 V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.92670$926.70
2,000$0.87150$1,743.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.94300$9.43
100$0.73500$73.50
500$0.60714$303.57
Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.94300$9.43
100$0.73500$73.50
500$0.60714$303.57
Additional Resources
AttributeDescription
Other Names
846-RF1001NS2DFHTLCT
846-RF1001NS2DFHTLTR
846-RF1001NS2DFHTLDKR
Standard Package1,000