RDER72J104K4M1H03A | ||
---|---|---|
Digi-Key Part Number | 490-9258-1-ND - Cut Tape (CT) 490-9258-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RDER72J104K4M1H03A | |
Description | CAP CER 0.1UF 630V X7R RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RDE Series, Epoxy Ref Sheet |
Design Resources | RDER72J104K4M1H03A SimSurfing Design Tool |
HTML Datasheet | Radial Lead Monolithic Part Numbering |
EDA Models | RDER72J104K4M1H03A by SnapEDA |
Part Numbering Guide | Radial Lead Monolithic Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.62900 | $6.29 |
50 | $0.52260 | $26.13 |
100 | $0.45000 | $45.00 |
500 | $0.34840 | $174.20 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.30001 | $450.01 |
3,000 | $0.28066 | $841.98 |
4,500 | $0.26614 | $1,197.63 |
10,500 | $0.25646 | $2,692.83 |
15,000 | $0.25524 | $3,828.60 |
Attribute | Description |
---|---|
Other Names | 490-9258-3 490-9258-1 |
Standard Package | 1,500 |