TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD3G500GNTL

Digi-Key Part Number
RD3G500GNTLTR-ND - Tape & Reel (TR)
RD3G500GNTLCT-ND - Cut Tape (CT)
RD3G500GNTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RD3G500GNTL
Supplier
Description
MOSFET N-CH 40V 50A TO252
Detailed Description
N-Channel 40 V 50A (Tc) 35W (Tc) Surface Mount TO-252
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
22800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.64000$1.64
10$1.46700$14.67
100$1.14360$114.36
500$0.94468$472.34
1,000$0.74580$745.80
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.69608$1,740.20
5,000$0.67800$3,390.00
Additional Resources
AttributeDescription
Other Names
RD3G500GNTLCT
RD3G500GNTLTR
RD3G500GNTLDKR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRFR7446TRPBFInfineon Technologies1,556IRFR7446TRPBFCT-ND$1.25000Similar