RCJ100N25TL is available for purchase but is not normally stocked.
Parametric Equivalent

RCJ100N25TL | ||
---|---|---|
Digi-Key Part Number | 846-RCJ100N25TLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RCJ100N25TL | |
Description | MOSFET N-CH 250V 10A LPT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | N-Channel 250 V 10A (Tc) 1.56W (Ta), 85W (Tc) Surface Mount LPTS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Industrial Motor Products: Part 1 - Power Devices/Gate Drivers |
Environmental Information | |
HTML Datasheet | LPTS TL Taping Spec |
EDA Models | RCJ100N25TL by Ultra Librarian |
Simulation Models | RCJ100N25 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.84042 | $840.42 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | RCJ100N25TLTR 846-RCJ100N25TLTR RCJ100N25TLCT RCJ100N25TLDKR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RCJ100N25TL | Rohm Semiconductor | 848 | RCJ100N25TLCT-ND | $1.66000 | Parametric Equivalent |